WAGO 832 Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 832-1204
- RS Stock No.:
- 240-8011
- Distrelec Article No.:
- 304-33-201
- Mfr. Part No.:
- 832-1204
- Manufacturer:
- WAGO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.16
(exc. VAT)
€14.96
(inc. VAT)
- RS Stock No.:
- 240-8011
- Distrelec Article No.:
- 304-33-201
- Mfr. Part No.:
- 832-1204
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 85A | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 600V | |
| Series | 832 | |
| Width | 41.94mm | |
| Standards/Approvals | RoHS | |
| Length | 29.1mm | |
| Depth | 50.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 85A | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Light Grey | ||
Voltage 600V | ||
Series 832 | ||
Width 41.94mm | ||
Standards/Approvals RoHS | ||
Length 29.1mm | ||
Depth 50.6mm | ||
The WAGO 1-conductor male connector has 4-pole and push-in cage clamp connection. It is 100% protected against mis mating and has silver-plated contacts. Provides push-in termination of solid or ferruled conductors.
Intuitive and tool-free lever actuation
0° conductor entry direction
Coding option available
Related links
- WAGO 832 Series Pluggable Terminal Block 10.16 mm Pitch 832-1204
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1104
- WAGO 832 Series Angled PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Angled PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Angled PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Straight PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1103
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1102

