Weidmüller MHS 5/03 H T3 B T Series PCB Connector, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 246-1471
- Mfr. Part No.:
- 2741420000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-1471
- Mfr. Part No.:
- 2741420000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | MHS 5/03 H T3 B T | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5 mm | |
| Mount Type | PCB | |
| Number of Rows | 1 | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Current | 26.8 A | |
| Depth | 14 mm | |
| Housing Material | Polyamide 9T | |
| Length | 10 mm | |
| Orientation | 90° | |
| Standards/Approvals | UL 1059, IEC 61984, UL E60693, IEC 60664-1 | |
| Voltage | 400 V | |
| Width | 16.38 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series MHS 5/03 H T3 B T | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5 mm | ||
Mount Type PCB | ||
Number of Rows 1 | ||
Colour Black | ||
Connector Gender Male | ||
Contact Gender Male | ||
Current 26.8 A | ||
Depth 14 mm | ||
Housing Material Polyamide 9T | ||
Length 10 mm | ||
Orientation 90° | ||
Standards/Approvals UL 1059, IEC 61984, UL E60693, IEC 60664-1 | ||
Voltage 400 V | ||
Width 16.38 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller pcb plug-in connector modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
unique snap in connection is the backbone and speeds up the wiring process
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Related links
- Weidmüller MHS 5/03 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/07 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/02 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/12 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/10 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/11 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072514
- Weidmüller MHS 5/07 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072510
- Weidmüller MHS 5/08 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072511
