Weidmüller MHS 5/07 W T3 B T Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 8000072510
- RS Stock No.:
- 246-1487
- Mfr. Part No.:
- 8000072510
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 15 units)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.20 | €1.947 |
*price indicative
- RS Stock No.:
- 246-1487
- Mfr. Part No.:
- 8000072510
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 26.8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 9T | |
| Connector Gender | Male | |
| Orientation | 270° | |
| Colour | Black | |
| Voltage | 400V | |
| Series | MHS 5/07 W T3 B T | |
| Depth | 14mm | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Width | 36.38mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 26.8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 9T | ||
Connector Gender Male | ||
Orientation 270° | ||
Colour Black | ||
Voltage 400V | ||
Series MHS 5/07 W T3 B T | ||
Depth 14mm | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
Width 36.38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller pcb plug-in connector modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
unique snap in connection is the backbone and speeds up the wiring process
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Related links
- Weidmüller MHS 5/07 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/11 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072514
- Weidmüller MHS 5/08 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072511
- Weidmüller MHS 5/06 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072509
- Weidmüller MHS 5/03 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/02 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/12 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/10 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
