Conex-It HRFE Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, HRFE-10005V
- RS Stock No.:
- 252-5154
- Mfr. Part No.:
- HRFE-10005V
- Manufacturer:
- Conex-It
Subtotal (1 pack of 2 units)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.71 | €1.855 |
*price indicative
- RS Stock No.:
- 252-5154
- Mfr. Part No.:
- HRFE-10005V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male/Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Series | HRFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male/Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals VDE, RoHS, cULus | ||
Series HRFE | ||
- COO (Country of Origin):
- CN
Conex-It ,Female plug, 10 way, 5.08mm pitch, Green
The Conex-It connector HRFE series PCB terminal block has voltage rating of 300 V. It is made from thermoplastic housing.
Operating temperature -40ºC to +115 ºC
Wire strip length 7 to 8mm
Wire range 2.5mm²
Related links
- Conex-It HRFE Series Pluggable Terminal Block 5.08 mm Pitch HRFE-05005V
- Conex-It HRFE Series Pluggable Terminal Block 5.08 mm Pitch HRFE-03005V
- Conex-It HRFE Series Pluggable Terminal Block 5.08 mm Pitch HRFE-02005V
- Conex-It HRFE Series Pluggable Terminal Block 5.08 mm Pitch HRFE-12005V
- Conex-It HRFE Series Pluggable Terminal Block 5.08 mm Pitch HRFE-04005V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-10008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-10001V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1000TV
