Conex-It HRFE Series PCB Terminal Block Header, 10-Contact, 5 mm Pitch, 1 Row, HRFE-10001V
- RS Stock No.:
- 845-949
- Mfr. Part No.:
- HRFE-10001V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €6.10 | €3.05 |
| 10 - 24 | €5.62 | €2.81 |
| 25 + | €5.06 | €2.53 |
*price indicative
- RS Stock No.:
- 845-949
- Mfr. Part No.:
- HRFE-10001V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | cULus | |
| Series | HRFE | |
| Depth | 15.1mm | |
| Width | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals cULus | ||
Series HRFE | ||
Depth 15.1mm | ||
Width 18.2mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a versatile connection solution designed to securely join various wiring configurations with ease and reliability, catering to diverse electronic applications.
Pitch available in multiple configurations: 3.5, 3.81, 5.00, 5.08 mm
Accommodates poles from 2 to 24 for flexible connectivity options
Rated for up to 300V with a current capacity of 10A or 20A
Durable thermoplastic housing withstands temperatures from -40°C to +115°C
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-10008V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1000TV
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-12001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-03001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-05001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-02001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-06001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-04001V
