Phoenix Contact UPBV 2.5/1-L Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3045318
- RS Stock No.:
- 804-3204
- Mfr. Part No.:
- 3045318
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€62.30
(exc. VAT)
€76.65
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €1.246 | €62.30 |
*price indicative
- RS Stock No.:
- 804-3204
- Mfr. Part No.:
- 3045318
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Width | 5.2mm | |
| Depth | 47mm | |
| Series | UPBV 2.5/1-L | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.2mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 500V | ||
Standards/Approvals No | ||
Width 5.2mm | ||
Depth 47mm | ||
Series UPBV 2.5/1-L | ||
Length 20.5mm | ||
UPBV and SP Plug-In Terminal Blocks
A range of Plug-In Terminal Blocks with Screw or Spring Clamp connection, various Cable Sizes and Colours available.
UP Series
Related links
- Phoenix Contact UPBV 2.5/1-L GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch 3045428
- Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch 3045538
- Phoenix Contact UPBV 2.5/1 GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact UPBV 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3045499
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045376
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321
- Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3045350
