Weidmüller BL/SL 2.50 Series PCB Connector, 3-Contact, 2.5 mm Pitch, 1 Row, 2439650000
- RS Stock No.:
- 255-8306
- Mfr. Part No.:
- 2439650000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 250 units)*
€609.67
(exc. VAT)
€749.89
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €609.67 | €2.439 |
*price indicative
- RS Stock No.:
- 255-8306
- Mfr. Part No.:
- 2439650000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Voltage | 320V | |
| Width | 8.1mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 19.2mm | |
| Series | BL/SL 2.50 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 180° | ||
Colour Black | ||
Voltage 320V | ||
Width 8.1mm | ||
Standards/Approvals RoHS, UL | ||
Depth 19.2mm | ||
Series BL/SL 2.50 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector has PUSH IN Weidmüller's innovative connection system simplifies the wire connection process and female plug in 2.50 mm pitch with three poles.
Simplified processing
Intuitive handling
Related links
- Weidmüller BL/SL 2.50 Series PCB Connector 2.5 mm Pitch 2439690000
- Weidmüller BL/SL 2.50 Series PCB Connector 2.5 mm Pitch 2439680000
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-304
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.5 mm Pitch 282888-3
