Phoenix Contact PTSM Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 535-147
- Mfr. Part No.:
- 1814715
- Manufacturer:
- Phoenix Contact
Add 5 more to save €3.35
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
- Shipping from 25 January 2027
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.39 | €1.678 | - |
| 5 - 9 | €7.72 | €1.544 | €3.35 |
| 10 + | €6.96 | €1.392 | €14.30 |
*price indicative
- RS Stock No.:
- 535-147
- Mfr. Part No.:
- 1814715
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Signal White | |
| Voltage | 160V | |
| Width | 12.6mm | |
| Standards/Approvals | VDE approved, cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised | |
| Series | PTSM | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Signal White | ||
Voltage 160V | ||
Width 12.6mm | ||
Standards/Approvals VDE approved, cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised | ||
Series PTSM | ||
Length 7mm | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
