Weidmüller BL/SL 3.50 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 2471390000
- RS Stock No.:
- 255-8329
- Mfr. Part No.:
- 2471390000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 20 units)*
€1,031.10
(exc. VAT)
€1,268.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,031.10 | €51.555 |
*price indicative
- RS Stock No.:
- 255-8329
- Mfr. Part No.:
- 2471390000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 2.2A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Voltage | 50V | |
| Width | 42mm | |
| Series | BL/SL 3.50 | |
| Length | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 2.2A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 180° | ||
Colour Black | ||
Voltage 50V | ||
Width 42mm | ||
Series BL/SL 3.50 | ||
Length 31.5mm | ||
- COO (Country of Origin):
- HU
The Weidmuller PCB plug-in connector has female header with spring connection (PUSH IN) as a plug-in connection level used together with male headers in 3.50 mm pitch with ten poles.
Plugging direction is parallel 180 degree to the PCB
PUSH IN with actuator
Tension-clamp connection
Related links
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727580000
- Weidmüller B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block 3.5 mm Pitch 1277310000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727570000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727630000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1747860000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
