Same Sky TBP01P1-508 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch
- RS Stock No.:
- 259-6768
- Mfr. Part No.:
- TBP01P1-508-02BE
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6768
- Mfr. Part No.:
- TBP01P1-508-02BE
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 180° | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | |
| Series | TBP01P1-508 | |
| Depth | 18mm | |
| Length | 10.16mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 180° | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | ||
Series TBP01P1-508 | ||
Depth 18mm | ||
Length 10.16mm | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
The CUI devices provides a PCB Terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Related links
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch, TBP01P1-508-02BE
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch, TBP01P1-508-03BE
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch
- Same Sky TB006-508 Series PCB Terminal Block 5.08 mm Pitch
- Same Sky TB009-508 Series PCB Terminal Block 5.08 mm Pitch
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch, TB007-508-02BE
- Same Sky TB009-508 Series PCB Terminal Block 5.08 mm Pitch, TB009-508-02BE
