Same Sky TBP02P1-381 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch

Stock information currently inaccessible
RS Stock No.:
259-6776
Mfr. Part No.:
TBP02P1-381-10BE
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Current

8.7A

Housing Material

Polyamide 66

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

180°

Colour

Blue

Wire Connection Method

Screw

Voltage

300V

Series

TBP02P1-381

Depth

15.5mm

Standards/Approvals

EN 60998-2-1:2004, CE, UL 1059, EN 60998-1:2004, RoHS

Width

11.2mm

Length

38.89mm

COO (Country of Origin):
CN
The CUI devices provides a PCB Terminal blocks having a pitch of 3.81 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 10.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy