Same Sky TBP02P1-381 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, TBP02P1-381-16BE

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.58

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 358 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 2€3.29€6.58
4 - 4€3.125€6.25
6 - 8€2.965€5.93
10 - 12€2.815€5.63
14 +€2.68€5.36

*price indicative

Packaging Options:
RS Stock No.:
259-6780
Mfr. Part No.:
TBP02P1-381-16BE
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.81mm

Current

8.7A

Housing Material

Polyamide 66

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

180°

Wire Connection Method

Screw

Colour

Blue

Voltage

300V

Depth

15.5mm

Length

61.75mm

Width

11.2mm

Standards/Approvals

EN 60998-2-1:2004, EN 60998-1:2004, CE, RoHS, UL 1059

Series

TBP02P1-381

COO (Country of Origin):
CN
The CUI devices provides a PCB Terminal blocks having a pitch of 3.81 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 16.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy