WAGO 232 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 232-534/007-000
- RS Stock No.:
- 278-1510
- Mfr. Part No.:
- 232-534/007-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€149.08
(exc. VAT)
€183.37
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.08 | €2.982 |
*price indicative
- RS Stock No.:
- 278-1510
- Mfr. Part No.:
- 232-534/007-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Pin | |
| Voltage | 300V | |
| Width | 83.2mm | |
| Series | 232 | |
| Depth | 42.5mm | |
| Standards/Approvals | UL1059 | |
| Length | 8.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Pin | ||
Voltage 300V | ||
Width 83.2mm | ||
Series 232 | ||
Depth 42.5mm | ||
Standards/Approvals UL1059 | ||
Length 8.2mm | ||
- COO (Country of Origin):
- DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.
Flammability class per UL94 V0
Contact material electrolytic copper
Related links
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-532/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-547/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-538/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-539/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-541/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-545/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-554/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-551/007-000
