WAGO 232 Series Pluggable Terminal Block, 7-Contact, 7.5 mm Pitch, 1 Row, 232-567/007-000
- RS Stock No.:
- 278-1538
- Mfr. Part No.:
- 232-567/007-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
€44.00
(exc. VAT)
€54.12
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.00 | €4.40 |
*price indicative
- RS Stock No.:
- 278-1538
- Mfr. Part No.:
- 232-567/007-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Horizontal | |
| Wire Connection Method | Pin | |
| Colour | Grey | |
| Voltage | 300V | |
| Length | 8.2mm | |
| Width | 83.2mm | |
| Standards/Approvals | UL1059 | |
| Depth | 42.5mm | |
| Series | 232 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Horizontal | ||
Wire Connection Method Pin | ||
Colour Grey | ||
Voltage 300V | ||
Length 8.2mm | ||
Width 83.2mm | ||
Standards/Approvals UL1059 | ||
Depth 42.5mm | ||
Series 232 | ||
- COO (Country of Origin):
- DE
The WAGO Double pin header is designed for DIN 35 rail mounting. It allow MCS female connectors fitted with wire harness or cable assembly to be plugged together. It offers coding via coding keys on both sides.
RoHS compliant
Anti rotation protection
V0 Flammability class per UL94
Related links
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-562/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-571/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-569/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-568/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-563/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-564/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-566/007-000
- WAGO 232 Series Pluggable Terminal Block 7.5 mm Pitch 232-570/007-000
