CAMDENBOSS, 5.08mm Pitch, CTBP, 10 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination,
- RS Stock No.:
- 281-9536
- Distrelec Article No.:
- 300-94-908
- Mfr. Part No.:
- CTBP9208/10
- Manufacturer:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-9536
- Distrelec Article No.:
- 300-94-908
- Mfr. Part No.:
- CTBP9208/10
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Series | CTBP | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Series CTBP | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Female Pluggable Terminal Blocks having PCB Pluggable Rising Clamp. It has 5.08 mm Pitch and 10-poles. It has length of 50.8 mm, width of 15.05 mm and height of 18.1 mm. It has Plastic base and available in green colour.
Open and closed headers
Horizontal and vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
Anti solder wicking
UL and VDE approved
Horizontal and vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
Anti solder wicking
UL and VDE approved
Related links
- RS PRO 5 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 3 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 8 Way Pluggable Terminal Block Through Hole, Screw Termination
- CAMDENBOSS CTBP Series Pluggable Terminal Block 5.08 mm Pitch CTBP9208/11
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,
