CAMDENBOSS CTBP Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, CTBP9208/11
- RS Stock No.:
- 281-9537
- Distrelec Article No.:
- 304-41-549
- Mfr. Part No.:
- CTBP9208/11
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 250 units)*
€802.04
(exc. VAT)
€986.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €802.04 | €3.208 |
*price indicative
- RS Stock No.:
- 281-9537
- Distrelec Article No.:
- 304-41-549
- Mfr. Part No.:
- CTBP9208/11
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 200V | |
| Standards/Approvals | RoHS | |
| Series | CTBP | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 200V | ||
Standards/Approvals RoHS | ||
Series CTBP | ||
Length 11.6mm | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Female Pluggable Terminal Blocks having PCB Pluggable Rising Clamp. It has 5.08 mm Pitch and 11-poles. It has length of 55.9 mm, width of 15.05 mm and height of 18.1 mm. It has Plastic base and available in green colour.
Open and closed headers
Horizontal and vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
Anti solder wicking
UL and VDE approved
Related links
- CAMDENBOSS CTBP Series PCB Terminal Block 3.5 mm Pitch CTBP92HD/11
- CAMDENBOSS CTBP Series Pluggable Terminal Block 3.81 mm Pitch CTBP92VE/3R
- CAMDENBOSS CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch CTBP9208/10
- CAMDENBOSS CTBP Series PCB Terminal Block 7.5 mm Pitch CTBP55VK/3
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147610000
- Phoenix Contact FKCS 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975354
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT-MSTB 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777374
