Phoenix Contact, 10.16mm Pitch, 4 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1970346
- RS Stock No.:
- 283-9944
- Mfr. Part No.:
- 1970346
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€381.49
(exc. VAT)
€469.23
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €381.49 | €15.26 |
*price indicative
- RS Stock No.:
- 283-9944
- Mfr. Part No.:
- 1970346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Termination Method | Plug In | |
| Current Rating | 76A | |
| Voltage Rating | 1000 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Termination Method Plug In | ||
Current Rating 76A | ||
Voltage Rating 1000 V | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON IPC 16 10.16mm Inverted Terminal Block Plug Connectors
10.16mm pitch COMBICON IPC 16 series cable mount inverted plug-in terminal block connectors with pin contacts for touch-proof device outputs (with IPC 16 G) or free-hanging cable to cable connections, 16mm2 screw terminals, a high current carrying capacity of 76 A and unrestricted 600 V UL approval. These 10.16mm pitch COMBICON IPC 16 series high capacity free hanging inverted terminal block plugs can be plugged into PC 16 plugs or inverted IPC 16 headers
Stock number 803-2982 has have screw mounting flanges.
Stock number 803-2998 has a screw flange, an EMC shield and optional strain relief.
For screwdriver see stock number 803-4339
For ferrule crimping pliers see stock number 803-4405
Stock number 803-2982 has have screw mounting flanges.
Stock number 803-2998 has a screw flange, an EMC shield and optional strain relief.
For screwdriver see stock number 803-4339
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Related links
- Phoenix Contact 16 4 Way PCB, 1967391
- Phoenix Contact SPC 16/ 4-STF-10.16 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact 16 4 Way Pluggable Terminal Block Push-In, Push In Spring
- Phoenix Contact 16 4 Way Pluggable Terminal Block Cable Mount,
- Phoenix Contact ISPC 16/ 4-STF-10.16 Inverted Plug
- Phoenix Contact PC 16/ 4-STF-10.16 Right Angle Plug
- Phoenix Contact PC 6/4-ST-10.16 Plug Screw Termination,
- Phoenix Contact PC 6/ 4-ST-10.16 Plug Screw Termination,
