Phoenix Contact 16, SPC 16/ 4-ST-10 Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1711284
- RS Stock No.:
- 286-0858
- Mfr. Part No.:
- 1711284
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 286-0858
- Mfr. Part No.:
- 1711284
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Width | 40.64mm | |
| Series | 16, SPC 16/ 4-ST-10 | |
| Standards/Approvals | CSA | |
| Length | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Width 40.64mm | ||
Series 16, SPC 16/ 4-ST-10 | ||
Standards/Approvals CSA | ||
Length 44.5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Integrated double steel spring provides additional safety in the event of temperature and power fluctuations.
Time saving push in connection
RoHS compliant
Related links
- Phoenix Contact 16 4-Contact 1 Row, 1711284
- Phoenix Contact 16 4-Contact 1 Row, 1967391
- Phoenix Contact 16 4-Contact 1 Row, 1969399
- Phoenix Contact PC 16/4-ST-10 Series Pluggable Terminal Block 10.16 mm Pitch 1975464
- Phoenix Contact 16 6-Contact Through Hole, 3 Row
- Phoenix Contact ISPC 16/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748561
- Phoenix Contact TPC 16/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715196
- Phoenix Contact SPC 16/4-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711394
