Phoenix Contact Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1828443

Subtotal (1 pack of 50 units)*

€484.58

(exc. VAT)

€596.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€484.58€9.692

*price indicative

RS Stock No.:
286-0217
Mfr. Part No.:
1828443
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Colour

Green

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy