Phoenix Contact 5/ 4-PL-2, 5 WH, PTSM 0 Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1709460
- RS Stock No.:
- 286-0855
- Mfr. Part No.:
- 1709460
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€961.24
(exc. VAT)
€1,182.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €961.24 | €3.845 |
*price indicative
- RS Stock No.:
- 286-0855
- Mfr. Part No.:
- 1709460
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | 5/ 4-PL-2, 5 WH, PTSM 0 | |
| Standards/Approvals | CSA | |
| Width | 6.7mm | |
| Length | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series 5/ 4-PL-2, 5 WH, PTSM 0 | ||
Standards/Approvals CSA | ||
Width 6.7mm | ||
Length 7.5mm | ||
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection, tools not required
High current carrying capacity
Related links
- Phoenix Contact 5/ 4-PL-2 PTSM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1709460
- Phoenix Contact 5/ 2-PI-2 PTSM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1709450
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact 5-SMD PTSM 0 Series PCB Header 2.5 mm Pitch 1830142
- Phoenix Contact 5-SMD WH R32 PTSM 0 Series PCB Header 2.5 mm Pitch 1814922
- Phoenix Contact 5-SMD WH R44 PTSM 0 Series PCB Header 2.5 mm Pitch 1778706
- Phoenix Contact 5-THR R32 PTSM 0 Series PCB Header 2.5 mm Pitch 1778654
- Phoenix Contact 5-SMD R32 PTSM 0 Series PCB Header 2.5 mm Pitch 1778777
