Phoenix Contact 16, SPC 16/ 4-ST-10 Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1711284

Subtotal (1 pack of 50 units)*

€558.59

(exc. VAT)

€687.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€558.59€11.172

*price indicative

RS Stock No.:
286-0857
Mfr. Part No.:
1711284
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

10.16mm

Current

76A

Number of Rows

1

Orientation

Straight

Wire Connection Method

Push-in

Voltage

1000V

Series

16, SPC 16/ 4-ST-10

Width

40.64mm

Length

44.5mm

Standards/Approvals

CSA

COO (Country of Origin):
IN
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Integrated double steel spring provides additional safety in the event of temperature and power fluctuations.

Time saving push in connection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy