Phoenix Contact 5/ 4-GF-5, 08, MSTBV 2 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1777099
- RS Stock No.:
- 286-0879
- Mfr. Part No.:
- 1777099
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€729.12
(exc. VAT)
€896.82
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €729.12 | €2.916 |
*price indicative
- RS Stock No.:
- 286-0879
- Mfr. Part No.:
- 1777099
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Pin | |
| Voltage | 320V | |
| Width | 30.48mm | |
| Length | 8.6mm | |
| Series | 5/ 4-GF-5, 08, MSTBV 2 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Pin | ||
Voltage 320V | ||
Width 30.48mm | ||
Length 8.6mm | ||
Series 5/ 4-GF-5, 08, MSTBV 2 | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/ 4-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch 1777099
- Phoenix Contact 5/16-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch 1777219
- Phoenix Contact 5/ 6-G-5 MSTBV 2 Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV 2.5 HC/4-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924541
- Phoenix Contact MSTBV 2.5/ 4-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796348
- Phoenix Contact IPCV 5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708954
- Phoenix Contact 5/4-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MDSTB 2.5/ 4-GF Series Pluggable Terminal Block 5 mm Pitch, 2 Row
