Phoenix Contact Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1828304
- RS Stock No.:
- 286-0914
- Mfr. Part No.:
- 1828304
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 286-0914
- Mfr. Part No.:
- 1828304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Colour Green | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact Pluggable Terminal Block 7.62 mm Pitch 1828304
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691317410008
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400008
- Phoenix Contact DFK-PC 4/8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840612
- RS PRO Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/ 8-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795941
- Phoenix Contact PC 5/8-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778120
