Phoenix Contact 5/ 8-GFD-3, 81, MCVU 1 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1833085
- RS Stock No.:
- 286-0923
- Mfr. Part No.:
- 1833085
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,003.96
(exc. VAT)
€1,234.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,003.96 | €20.079 |
*price indicative
- RS Stock No.:
- 286-0923
- Mfr. Part No.:
- 1833085
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Standards/Approvals | CSA | |
| Series | 5/ 8-GFD-3, 81, MCVU 1 | |
| Length | 7.5mm | |
| Width | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Standards/Approvals CSA | ||
Series 5/ 8-GFD-3, 81, MCVU 1 | ||
Length 7.5mm | ||
Width 6.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with one header for connectors with different connection technologies. Laterally mounted flange for screw connection in the housing or on the mounting panel.
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/ 8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833085
- Phoenix Contact 5/ 6-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833069
- Phoenix Contact 5/ 2-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833027
- Phoenix Contact 5/12-GFD-3 MCVU 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/ 5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830651
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVU 1.5/13-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833137
- Phoenix Contact MCVU 1.5/14-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833140
