Phoenix Contact, 2.54mm Pitch, 12 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1844617

Subtotal (1 pack of 100 units)*

€769.08

(exc. VAT)

€945.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 1 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€769.08€7.691

*price indicative

RS Stock No.:
286-0936
Mfr. Part No.:
1844617
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

2.54mm

Number of Rows

2

Mounting Type

PCB

Termination Method

Plug In

Current Rating

6A

Voltage Rating

160 V

Colour

Black

COO (Country of Origin):
PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.

Time saving push in connection
RoHS compliant

Related links