Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 12-Contact, 2.54 mm Pitch, 1 Row, 1012277
- RS Stock No.:
- 565-637
- Mfr. Part No.:
- 1012277
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-637
- Mfr. Part No.:
- 1012277
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Series | 5/..-ST, MCC 0 | |
| Depth | 3.95mm | |
| Length | 16mm | |
| Width | 30.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp | ||
Colour Black | ||
Voltage 160V | ||
Series 5/..-ST, MCC 0 | ||
Depth 3.95mm | ||
Length 16mm | ||
Width 30.98mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for reliable connections in demanding applications, showcasing a compact design that optimally utilises space. With a versatile number of positions and an innovative crimp connection method, it guarantees a robust interface for various electrical configurations. Its durable construction integrates gold-plated contacts to maintain high transfer quality over extended periods, making it an ideal choice for applications requiring consistent performance. Designed with user-friendliness in mind, this connector allows for easy installation and integration into your systems, catering to both manual and automatic assembly methods. The product fits snugly into any project needing dependable connectivity, offering peace of mind through rigorous compliance with international standards for safety and functionality.
Compact design ensures efficient space utilisation
Robust crimp connection for secure electrical interfacing
Gold plated contacts enhance long term transfer quality
Versatile compatibility with various electrical configurations
Easily integrates into manual and automated production environments
Constructed to meet stringent safety and performance standards
Highly suitable for applications where reliability is critical
Related links
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
- Phoenix Contact 5/..-ST 14-Contact 1 Row, 1012279
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
