Phoenix Contact Pluggable Terminal Block, 6-Contact, 2.54 mm Pitch, 2 Row, 1844581
- RS Stock No.:
- 286-0932
- Mfr. Part No.:
- 1844581
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€407.30
(exc. VAT)
€500.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €407.30 | €4.073 |
*price indicative
- RS Stock No.:
- 286-0932
- Mfr. Part No.:
- 1844581
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Colour Black | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection
RoHS compliant
Related links
- Phoenix Contact Pluggable Terminal Block 2.54 mm Pitch 1844581
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027608
- Phoenix Contact MCV 0.5/ 6-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821588
- Phoenix Contact MCV 0.5/ 6-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821436
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310613101000
- Phoenix Contact MC 0.5/ 6-G-2.54 P20THRR44C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706201
- Phoenix Contact MC 0.5/ 6-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821287
- Phoenix Contact MC 0.5/ 6-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821737
