Phoenix Contact, 2.54mm Pitch, 20 Way, Pluggable Terminal Block, PCB, Push In Termination, 1844659
- RS Stock No.:
- 286-0940
- Mfr. Part No.:
- 1844659
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€854.03
(exc. VAT)
€1,050.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €854.03 | €17.081 |
*price indicative
- RS Stock No.:
- 286-0940
- Mfr. Part No.:
- 1844659
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Mounting Type | PCB | |
| Termination Method | Push In | |
| Current Rating | 6A | |
| Voltage Rating | 160 V | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Mounting Type PCB | ||
Termination Method Push In | ||
Current Rating 6A | ||
Voltage Rating 160 V | ||
Colour Black | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection
RoHS compliant
Related links
- Phoenix Contact 16 Way PCB 1844714
- Phoenix Contact 32 Way PCB 1844714
- Phoenix Contact 6 Way PCB 1844581
- Phoenix Contact Pluggable Terminal Block Push-In Termination, 1844604
- Phoenix Contact 16 Way PCB 1844633
- Phoenix Contact 8 Way PCB 1844594
- Phoenix Contact 24 Way PCB, 1844675
- Phoenix Contact 12 Way PCB 1844617
