Phoenix Contact, 2.54mm Pitch, 6 Way, Pluggable Terminal Block, PCB, Push In Termination, 1844581
- RS Stock No.:
- 286-0933
- Mfr. Part No.:
- 1844581
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 286-0933
- Mfr. Part No.:
- 1844581
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Mounting Type | PCB | |
| Termination Method | Push In | |
| Current Rating | 6A | |
| Voltage Rating | 160 V | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Mounting Type PCB | ||
Termination Method Push In | ||
Current Rating 6A | ||
Voltage Rating 160 V | ||
Colour Black | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection
RoHS compliant
Related links
- Phoenix Contact 6 Way PCB 1844581
- Phoenix Contact 16 Way PCB 1844714
- Phoenix Contact 32 Way PCB 1844714
- Phoenix Contact 20 Way PCB 1844659
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027608
- Phoenix Contact MCV 0.5/ 6-G-2.54 P20THRR44C1 Pluggable Terminal Block Solder
- Phoenix Contact 5/..-ST 6 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact MCV 0.5/ 6-G-2.54 SMD R44 Pluggable Terminal Block Solder Termination,
