Phoenix Contact, 3.5mm Pitch, 16 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1847262

Subtotal (1 pack of 50 units)*

€593.28

(exc. VAT)

€729.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€593.28€11.866

*price indicative

RS Stock No.:
286-0954
Mfr. Part No.:
1847262
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Pitch

3.5mm

Number of Rows

1

Mounting Type

PCB

Termination Method

Plug In

Current Rating

8A

Voltage Rating

160 V

Colour

Green

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force
RoHS compliant

Related links