Phoenix Contact Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1028261

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-1578
Mfr. Part No.:
1028261
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

240V

Standards/Approvals

cULus Recognised

Width

32.9mm

Length

20mm

COO (Country of Origin):
BG
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and is green in color, with a nominal current rating of 8 A and a rated voltage of 240 V. It features a tin contact surface and socket connection type, with one row and nine positions. The product range is PTDA 1.5/..-PH, with a pitch of 3.5 mm and a push-in spring connection method. The conductor/PCB connection direction is 45°, and it has a linear double pinning pin layout. It belongs to the COMBICON PST 1.0 plug-in system and does not have locking or mounting features. It is packed in cardboard for packaging.

Time saving push-in connection, tools not required

Quick and convenient testing using integrated test option

Rounded type for individual device design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy