Phoenix Contact 0710235 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 0710235
- RS Stock No.:
- 286-1995
- Distrelec Article No.:
- 300-10-640
- Mfr. Part No.:
- 0710235
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€530.34
(exc. VAT)
€652.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €530.34 | €10.607 |
*price indicative
- RS Stock No.:
- 286-1995
- Distrelec Article No.:
- 300-10-640
- Mfr. Part No.:
- 0710235
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder/Slip-On | |
| Voltage | 320V | |
| Width | 60.96mm | |
| Standards/Approvals | No | |
| Series | 0710235 | |
| Length | 17.5mm | |
| Depth | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder/Slip-On | ||
Voltage 320V | ||
Width 60.96mm | ||
Standards/Approvals No | ||
Series 0710235 | ||
Length 17.5mm | ||
Depth 29.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through header is a connector component that allows signals or power to pass through a panel or enclosure. It typically consists of male and female connectors that align on either side of a panel, facilitating connectivity without the need for direct wiring.
Cable connection on the inside of the device enables flexible positioning of the panel feed-through
Free choice, permanent solder connection or standardized slip-on connection
Maximum flexibility when it comes to device design, one header for connectors with different connection technologies
Screwable flange for superior mechanical stability
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013750000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013490000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522460000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838270000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838040000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147510000
