Molex 39704 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 397040002

Bulk discount available
View bulk pricing options

Subtotal (1 box of 270 units)*

€203.85

(exc. VAT)

€250.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
270 - 270€0.755€203.85
540 +€0.733€197.91

*price indicative

RS Stock No.:
287-2337
Mfr. Part No.:
397040002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

18AWG

Wire Connection Method

Unwired

Colour

Black

Voltage

48V

Standards/Approvals

EAC, RoHS

Length

10m

Series

39704

COO (Country of Origin):
CN
The Molex 7.62mm Pitch Eurostyle 180° Wire Entry Plug, features 2 circuits. It is an Active Terminal Block and barrier strip that provides a reliable and efficient wire-to-board connection. With a maximum current capacity of 15.0A and maximum voltage of 300V, this green-colored plug is designed to deliver optimal performance. Its copper alloy metal construction with tin plating ensures excellent conductivity and durability. The plug has a horizontal entry angle. It is also polarized to the mating part and fully shrouded. The temperature range of -40° to +105°C allows for reliable operation in various environments. This Eurostyle pluggable plug is stackable and suitable for a wide range of applications.

7.62mm pitch Eurostyle 180° wire entry plug without mounting ends

Designed for wire-to-board connection

Copper alloy metal construction with tin plating for excellent conductivity and durability

2 circuits for versatile wiring options

Horizontal entry angle for easy installation

Polarized to the mating part for secure connection

Fully shrouded for added protection

Wide operating temperature range of -40° to +105°C

Stackable design for space-saving installations

Suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy