PTR HARTMANN AKZ950 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, AKZ950/10-5.08-GRÜN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
287-6730
Distrelec Article No.:
148-41-426
Mfr. Part No.:
AKZ950/10-5.08-GRÜN
Manufacturer:
PTR HARTMANN
Find similar products by selecting one or more attributes.
Select all

Brand

PTR HARTMANN

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Standards/Approvals

VDE

Series

AKZ950

Width

50.8mm

COO (Country of Origin):
DE
The Female header is a reliable solution for your electrical connection needs. With its high-quality materials and superior design, this product ensures optimal performance in various applications.

Designed for wire sizes ranging from 0.2 mm² to 4.0 mm², providing versatility in electrical connections

Operating temperature range of -40 °C to 105 °C, ensuring reliable performance in diverse environments

Wave soldering process compatibility, making installation quick and efficient

Available in green colour (RAL 6018) for easy identification and aesthetics

Rated voltage of 300 V and rated current of 15 A, meeting industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy