PTR HARTMANN AKZ1100 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, AKZ1100/6-5.08-GRÜN
- RS Stock No.:
- 287-6729
- Distrelec Article No.:
- 148-41-484
- Mfr. Part No.:
- AKZ1100/6-5.08-GRÜN
- Manufacturer:
- PTR HARTMANN
Subtotal (1 unit)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
Being discontinued
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€33.91
(exc. VAT)
€41.71
(inc. VAT)
- RS Stock No.:
- 287-6729
- Distrelec Article No.:
- 148-41-484
- Mfr. Part No.:
- AKZ1100/6-5.08-GRÜN
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 30.48mm | |
| Standards/Approvals | VDE | |
| Series | AKZ1100 | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Width 30.48mm | ||
Standards/Approvals VDE | ||
Series AKZ1100 | ||
- COO (Country of Origin):
- DE
The Female header is a high-quality terminal block designed for efficient electrical connections. With a spacing of 5.08 mm, this terminal block is suitable for a wide range of applications, providing reliable and secure connections.
Provides a secure connection for wires ranging from 0.2 mm² to 2.5 mm²
Operating Temperature ranging from -30°C to 105°C ensures versatility in various environments
Suitable for wave soldering process with recommended temperatures and peak soldering time
Designed with copper contact spring for efficient conductivity and durability
Comes in a vibrant GREEN colour for easy identification and aesthetics
Related links
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/12-5.08-GRÜN
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/10-5.08-GRÜN
- PTR HARTMANN AKZS Series Pluggable Terminal Block 5.08 mm Pitch AKZS 6
- PTR HARTMANN STLZ950 Series Pluggable Terminal Block 5.08 mm Pitch STLZ950/12G-5.08-V-GRÜN
- PTR HARTMANN AKZ950 Series Pluggable Terminal Block 5.08 mm Pitch AKZ950/8-5.08-GRÜN
- PTR HARTMANN AKZ950 Series Pluggable Terminal Block 5.08 mm Pitch AKZ950/10-5.08-GRÜN
- PTR HARTMANN AK950 Series Pluggable Terminal Block 5 mm Pitch AK950/6-5.0-GRÜN
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/06-3.5

