Weidmüller SLA 5.08 Series Pluggable Terminal Block, 5.08 mm Pitch, 1243560000
- RS Stock No.:
- 288-1752
- Distrelec Article No.:
- 148-41-545
- Mfr. Part No.:
- 1243560000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.15 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€13.17
(exc. VAT)
€16.20
(inc. VAT)
- RS Stock No.:
- 288-1752
- Distrelec Article No.:
- 148-41-545
- Mfr. Part No.:
- 1243560000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Orientation | Straight | |
| Voltage | 400V | |
| Series | SLA 5.08 | |
| Standards/Approvals | UL, RoHS, Germanischer Lloyd, EAC, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Orientation Straight | ||
Voltage 400V | ||
Series SLA 5.08 | ||
Standards/Approvals UL, RoHS, Germanischer Lloyd, EAC, CSA | ||
- COO (Country of Origin):
- DE
The Pin header connector designed for reliable electrical connections in various applications.
Combustibility Class UL 94 V-0
Related links
- Phoenix Contact MSTBC 2.5/21-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809925
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013550000
- Wieland WIECON Series Pluggable Terminal Block, 5.08 mm Pitch
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013480000
- Phoenix Contact MSTB 2.5/22-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1898813
- Phoenix Contact ICC 2.5/20-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823561
- Phoenix Contact ICC 2.5/23-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824052
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

