WAGO 733 Series Pluggable Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 733-105-1
- RS Stock No.:
- 288-5260
- Distrelec Article No.:
- 304-28-742
- Mfr. Part No.:
- 733-105-1
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€367.24
(exc. VAT)
€451.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €367.24 | €3.672 |
*price indicative
- RS Stock No.:
- 288-5260
- Distrelec Article No.:
- 304-28-742
- Mfr. Part No.:
- 733-105-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 150V | |
| Standards/Approvals | CSA | |
| Depth | 17.1mm | |
| Series | 733 | |
| Width | 14.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 150V | ||
Standards/Approvals CSA | ||
Depth 17.1mm | ||
Series 733 | ||
Width 14.6mm | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector having CAGE CLAMP connection technology. It has nominal cross section of 0.5 mm² and pin spacing of 2.5 mm.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
Related links
- WAGO 733 Series Connector 2.5 mm Pitch 733-105/037-000
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-104-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-112
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-362
