Phoenix Contact FK-MPT 0.5/2-ST-3.5 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1913921
- RS Stock No.:
- 699-8669
- Mfr. Part No.:
- 1913921
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-8669
- Mfr. Part No.:
- 1913921
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Minimum Wire Size mm² | 0.12mm² | |
| Housing Material | PBT | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 300V | |
| Width | 7.5mm | |
| Series | FK-MPT 0.5/2-ST-3.5 | |
| Depth | 8.5mm | |
| Length | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Minimum Wire Size mm² 0.12mm² | ||
Housing Material PBT | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 300V | ||
Width 7.5mm | ||
Series FK-MPT 0.5/2-ST-3.5 | ||
Depth 8.5mm | ||
Length 9.5mm | ||
Standards/Approvals RoHS | ||
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Standards
DIN EN 60512-5-2-2003-01.
Related links
- Phoenix Contact FK-MPT 0.5/2-3.5-H Series PCB Terminal Block 3.5 mm Pitch 1928767
- Phoenix Contact FK-MPT 0.5/15-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914069
- Phoenix Contact FK-MPT 0.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914043
- Phoenix Contact FK-MPT 0.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914056
- Phoenix Contact FK-MPT 0.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1913992
- Phoenix Contact FK-MPT 0.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1913934
- Phoenix Contact FK-MPT 0.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914030
- Phoenix Contact FK-MPT 0.5/11-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914027
