Phoenix Contact PTDA 1.5/4-PH-3.5 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1725133
- RS Stock No.:
- 699-8694
- Mfr. Part No.:
- 1725133
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €1.64 | €8.20 |
| 125 - 370 | €1.594 | €7.97 |
| 375 - 995 | €1.55 | €7.75 |
| 1000 - 1995 | €1.51 | €7.55 |
| 2000 + | €1.472 | €7.36 |
*price indicative
- RS Stock No.:
- 699-8694
- Mfr. Part No.:
- 1725133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 400V | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Series | PTDA 1.5/4-PH-3.5 | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 400V | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Series PTDA 1.5/4-PH-3.5 | ||
Depth 16mm | ||
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large terminal block capacity with compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of vision
• PCB terminal block and plug-in connector available
Related links
- Phoenix Contact PT 1.5/4-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984332
- Phoenix Contact PTDA 1.5/13-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725250
- Phoenix Contact PTDA 1.5/3-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725120
- Phoenix Contact PTDA 1.5/16-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725289
- Phoenix Contact PTDA 1.5/14-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725263
- Phoenix Contact PTDA 1.5/15-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725276
- Phoenix Contact PTDA 1.5/2-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725107
- Phoenix Contact PTDA 1.5/4-3.5 Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
