Phoenix Contact PTDA 1.5/15-PH-3.5 Series Pluggable Terminal Block, 15-Contact, 3.5 mm Pitch, 1 Row, 1725276
- RS Stock No.:
- 855-1694
- Mfr. Part No.:
- 1725276
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1694
- Mfr. Part No.:
- 1725276
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Width | 53.89mm | |
| Series | PTDA 1.5/15-PH-3.5 | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals No | ||
Length 20mm | ||
Width 53.89mm | ||
Series PTDA 1.5/15-PH-3.5 | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 30, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/15-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984442
- Phoenix Contact PTDA 1.5/14-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725263
- Phoenix Contact PTDA 1.5/4-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725133
- Phoenix Contact PTDA 1.5/13-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725250
- Phoenix Contact PTDA 1.5/16-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725289
- Phoenix Contact PTDA 1.5/3-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725120
- Phoenix Contact PTDA 1.5/2-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725107
- Phoenix Contact PT 1.5/15-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984594
