TE Connectivity Pluggable Terminal Block, 13-Contact, 3.81 mm Pitch, 1 Row, 1-1986375-3
- RS Stock No.:
- 710-9255
- Distrelec Article No.:
- 302-68-273
- Mfr. Part No.:
- 1-1986375-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€16.97
(exc. VAT)
€20.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.97 |
*price indicative
- RS Stock No.:
- 710-9255
- Distrelec Article No.:
- 302-68-273
- Mfr. Part No.:
- 1-1986375-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors
Left hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.81mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-2
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-6
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-0
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1.5/13-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850770
- Phoenix Contact MCV 1.5/13-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818290
- Phoenix Contact SMC 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827538
