TE Connectivity Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1-1986375-6

Subtotal (1 unit)*

€39.07

(exc. VAT)

€48.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.07

*price indicative

Packaging Options:
RS Stock No.:
710-9261
Mfr. Part No.:
1-1986375-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.81mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

300V

Standards/Approvals

No

TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors


Left hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.

TE Connectivity 3.81mm Two Part Terminal Blocks


Approvals

UL 94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy