Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0490
- Mfr. Part No.:
- 1146570000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €3.024 | €15.12 |
| 125 - 370 | €1.988 | €9.94 |
| 375 - 995 | €1.932 | €9.66 |
| 1000 - 1995 | €1.882 | €9.41 |
| 2000 + | €1.834 | €9.17 |
*price indicative
- RS Stock No.:
- 733-0490
- Mfr. Part No.:
- 1146570000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 8.43mm | |
| Width | 60.76mm | |
| Series | OMNIMATE SL | |
| Standards/Approvals | CSA, RU, RoHS, PCT ME25, EAC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 8.43mm | ||
Width 60.76mm | ||
Series OMNIMATE SL | ||
Standards/Approvals CSA, RU, RoHS, PCT ME25, EAC | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1146570000
This pluggable Terminal Block is essential for various electrical connection requirements. Designed as a header type, it features a straight body orientation and is optimised for through hole mounting. With a current rating of 18A, it is suitable for use in high-performance environments.
Features & Benefits
• 12 contact terminals for versatile connections
• 18A current capacity for efficient performance
• 400V voltage rating for safe operation
• 5.08mm pitch for effective space utilisation
• Solder termination method for secure connections
• Straight header design facilitates assembly
Applications
• Connecting multiple circuit elements in control panels
• Ideal for automation systems that require Compact solutions
• Suitable for electronic interfacing in machinery
• Utilised in mechanical with electrical components
Can it handle high current loads?
Yes, it supports up to 18A of current.
Will it fit in standard mounting configurations?
Yes, it is designed for through hole mounting.
Is it suitable for high-voltage applications?
Yes, it has a voltage rating of 400V.
Can it be easily soldered?
Yes, it uses a solder termination method for convenience.
Is it compatible with various wire sizes?
Yes, it accommodates standard wire sizes within its design.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146570000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780050000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780280000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154880000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838310000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
