Weidmüller BL 5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0658
- Mfr. Part No.:
- 1013460000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 125 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €3.662 | €18.31 | - |
| 125 - 370 | €2.716 | €13.58 | 25% |
| 375 - 995 | €2.642 | €13.21 | 27% |
| 1000 - 1995 | €2.572 | €12.86 | 29% |
| 2000 + | €2.508 | €12.54 | 31% |
*price indicative
- RS Stock No.:
- 733-0658
- Mfr. Part No.:
- 1013460000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | PBT | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 400V | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | BL 5.08 | |
| Width | 12.5mm | |
| Depth | 17.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material PBT | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 400V | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series BL 5.08 | ||
Width 12.5mm | ||
Depth 17.4mm | ||
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 5.08mm Pitch, 14A Current - 1013460000
This pluggable Terminal Block is a reliable solution for connecting electrical components. With a Compact straight body orientation and a 5.08mm pitch, this cable mount Terminal Block ensures efficient power transmission. Constructed from high-quality copper alloy for optimal conductivity, it supports wire sizes from 26 to 12 AWG, catering to various applications.
Features & Benefits
• Innovative PUSH IN spring connection allows for tool-free setup
• Rated current capacity of 14A ensures robust performance
• Designed for 400V operation, suitable for various requirements
• Black housing MADE from Durable PBT for longevity
• One-row design with five contacts optimises space utilisation
• Screw termination method provides secure and reliable connections
Applications
• Used for automation systems for reliable electrical connections
• Recommended for electrical panels for various circuit configurations
• Suitable for use in mechanical assemblies requiring Compact connections
• Ideal for integration into devices requiring consistent electrical performance
What materials are used to ensure durability and conductivity in this Terminal block?
The Terminal Block features a body MADE from Durable PBT for insulation and contacts MADE from copper alloy, providing excellent electrical conductivity and resistance to wear.
How does the screw termination method enhance connection reliability?
The screw termination method provides a secure grip on the wires, minimising the risk of accidental disconnections and ensuring stable electrical performance over time.
What is the suitable temperature range for operating this Terminal block?
This Terminal Block can operate efficiently in a temperature range from -50 to 100 °C, making it suitable for a variety of environments and applications.
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give Rapid insertion of prepared cables without the use of any tools also the release latch allows Rapid unplugging.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013460000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013720000
- Phoenix Contact FKC 2.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873236
- Phoenix Contact MSTB 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911994
- Phoenix Contact MC 1.5/5-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900918
- Phoenix Contact MVSTBW 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MVSTBR 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792278
