Weidmüller BL Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6062
- Mfr. Part No.:
- 1606690000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €5.96 | €29.80 |
| 125 - 370 | €5.504 | €27.52 |
| 375 - 995 | €5.36 | €26.80 |
| 1000 - 1995 | €5.216 | €26.08 |
| 2000 + | €5.086 | €25.43 |
*price indicative
- RS Stock No.:
- 762-6062
- Mfr. Part No.:
- 1606690000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17A | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 28mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 14mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Orange | |
| Voltage | 320V | |
| Series | BL | |
| Standards/Approvals | No | |
| Depth | 18.5mm | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17A | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 28mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 14mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Clamping Yoke | ||
Colour Orange | ||
Voltage 320V | ||
Series BL | ||
Standards/Approvals No | ||
Depth 18.5mm | ||
Width 31.5mm | ||
- COO (Country of Origin):
- DE
Standard Density Flanged Connector Cable Mount Screw
Female plug, flanged Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding flanged headers see stock numbers: (180 °) 762-6343 typical and (90 °) 762-6303 typical.
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606690000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/7-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840418
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607550000
- Phoenix Contact MC 1.5/ 7-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731727
- Phoenix Contact MC 1.5/7-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816904
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607090000
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
