TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1986718-7
- RS Stock No.:
- 504-786
- Distrelec Article No.:
- 304-59-254
- Mfr. Part No.:
- 1986718-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€250.07
(exc. VAT)
€307.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €250.07 | €2.501 |
*price indicative
- RS Stock No.:
- 504-786
- Distrelec Article No.:
- 304-59-254
- Mfr. Part No.:
- 1986718-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Series | Buchanan | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Depth | 16.5mm | |
| Length | 23.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Series Buchanan | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Depth 16.5mm | ||
Length 23.9mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is an innovative solution designed for seamless wire-to-board connections. With a compact 3.5 mm centreline, it efficiently accommodates a range of wire sizes from 14 to 26 AWG, making it versatile for various applications. This terminal block features an unshrouded header type, ensuring straightforward insertion and reliable connectivity. Its robust construction, with a vertical orientation and premium green polyamide housing, guarantees durability and performance even in demanding conditions. Operating effectively at up to 150 VAC, it showcases a strong resistance to heat and wear, thus enhancing longevity. Ideal for signal circuit applications, this terminal block is a reliable choice for any PCB design, ensuring your connections are secure and efficient.
Specifically designed for printed circuit board integration
Utilises push-in termination for easy wire connections
Boasts wave solder capability for high temperature soldering processes
Meets strict compliance with EU RoHS and REACH regulations
Features low halogen content, promoting environmentally friendly applications
Compact design allows for high-density installations on PCBs
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986370-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986371-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
