Phoenix Contact MCV 1.5/4-GF-3.81-LR Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1818203

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€25.52

(exc. VAT)

€31.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 370 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 90€2.552€25.52-
100 - 240€2.19€21.9014%
250 - 490€2.029€20.2920%
500 - 990€1.934€19.3424%
1000 +€1.805€18.0529%

*price indicative

RS Stock No.:
793-3926
Mfr. Part No.:
1818203
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Push-in Lock

Colour

Green

Voltage

250V

Standards/Approvals

No

Depth

9.2mm

Length

25.63mm

Width

7.25mm

Series

MCV 1.5/4-GF-3.81-LR

COO (Country of Origin):
DE

Phoenix Contact Pluggable Terminal Block, 4 Connections, 8A Current Rating - MCV 1,5/ 4-GF-3,81-LR - 1818203


Looking for a simple way to hook up equipment to your PCB? Take the fuss out of the job with this Phoenix Contact pluggable terminal block. It lets you link up to four wires, helping to boost your board's connectivity. As you can solder it securely in place, it's a cinch to install. The tin-plated copper alloy contacts are highly conductive and resistant to corrosion, meaning they help to keep electricity flowing and you get reliable performance.

Thanks to a pitch of 3.81mm and compact dimensions of 7.25 (L) x 25.63 (W) x 12.6mm (H), this is an easy fit for crowded circuit boards. Knocks and bumps are shrugged off by impact-resistant PBT housing, while a built-in mounting flange locks it in place to stop vibrations from giving it the wobbles. As this device has a current rating of 8A, it handles electrical loads in commercial and industrial settings without a hitch.

• Meets IEC 60512-9-1:2010-03 standards for mechanical durability

• Flammability rating of UL 94-V0 means burning stops in 10 seconds or less for safety in the event of a fire

• Wide operating temperature range between -40°C and +100°C to stay strong in tough industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy