Phoenix Contact MCV 1.5/ 7-GF-3.81-LR Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1818232

Subtotal (1 box of 50 units)*

€102.90

(exc. VAT)

€126.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.058€102.90

*price indicative

RS Stock No.:
881-6884
Mfr. Part No.:
1818232
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Length

7.25mm

Width

37.06mm

Series

MCV 1.5/ 7-GF-3.81-LR

Standards/Approvals

EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS

COO (Country of Origin):
DE

Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch


The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.

The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.

Features and benefits:


  • Mounted via through-hole and soldered, will allow you to use these connectors worldwide

  • Total flexibility with your design - one header accepts multiple connections technologies so you can use one series of headers

  • Pitch of 3.81mm for compatibility with most other connectors

  • Shrouded pins provide extra protection to your connection and can offer sturdy connections overtime

  • Nominal current of 8A

  • What is a PCB header?


    A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy