Phoenix Contact, 2.5mm Pitch, SAMPLE PTSM 0.5/ 7-HHI-2.5-THR, 7 Way, Horizontal, Pluggable Terminal Block, Header,
- RS Stock No.:
- 793-4017
- Mfr. Part No.:
- 1820903
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4017
- Mfr. Part No.:
- 1820903
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Series | SAMPLE PTSM 0.5/ 7-HHI-2.5-THR | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 6A | |
| Voltage Rating | 200 V | |
| Colour | Black | |
| Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Series SAMPLE PTSM 0.5/ 7-HHI-2.5-THR | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 6A | ||
Voltage Rating 200 V | ||
Colour Black | ||
Material Tin | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SAMPLE PTSM 0.5/4-HHI-2.5-THR Horizontal Header,
- Phoenix Contact SAMPLE PTSM 0.5/ 8-HHI-2.5-THR Horizontal Header,
- Phoenix Contact SAMPLE PTSM 0.5/3-HHI-2.5-THR Horizontal Header,
- Phoenix Contact SAMPLE PTSM 0.5/2-HHI-2.5-THR Horizontal Header,
- Phoenix Contact SAMPLE PTSM 0.5/ 6-HHI-2.5-THR Horizontal Header,
- Phoenix Contact SAMPLE PTSM 0.5/ 7-2.5-H SMDWH Series PCB Terminal Block 2.5mm Pitch 1-Row,
- Phoenix Contact SAMPLE PTSM 0.5/ 3-2.5-V SMDWH Series PCB Terminal Block 2.5mm Pitch 1-Row,
- Wurth Elektronik WR-TBL Horizontal Header Solder
