Phoenix Contact HC Series Coding Pin, 1-Contact, 1 Row, 1772722
- RS Stock No.:
- 803-9056
- Mfr. Part No.:
- 1772722
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 100 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.678 | €6.78 | - |
| 100 - 190 | €0.653 | €6.53 | €2.50 |
| 200 + | €0.623 | €6.23 | €11.00 |
*price indicative
- RS Stock No.:
- 803-9056
- Mfr. Part No.:
- 1772722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Coding Pin | |
| Number of Rows | 1 | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Coding Pin | ||
Number of Rows 1 | ||
Colour Silver | ||
Standards/Approvals No | ||
Series HC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Coding Bolt - HC
Coding pin to prevent mismating of up to six connectors with an identical number of positions.
Material: Steel
Phoenix Contact Accessories
Note
Not suitable for modular contact inserts (HEAVYCON modular)
Prescribed for contact inserts of series HC-D... and HC-DD...
Prescribed for contact inserts of series HC-D... and HC-DD...
Related links
- Phoenix Contact HC Series Coding Pin 1 Row, 1636127
- Phoenix Contact HC Series Coding Profile 1 Row, 1408601
- Phoenix Contact Clipline HCC Series Coding Pin 1 Row, 1600027
- Phoenix Contact PC-CT/3 Series Coding Pin
- Phoenix Contact PC-CT/2 Series Coding Pin
- Phoenix Contact PC-CT 6 CODIERSTERN Series Coding Pin
- Phoenix Contact PC-CT 6/3 Series Coding Pin
- Phoenix Contact PC-CT 6/2 Series Coding Pin
